The Z8018006FSC is an 8-bit microprocessor with a maximum operating temperature of 70°C and a commercial temperature grade. It has 80 terminals in a quad terminal position and is packaged in a 80-pin QFP package. The device operates on a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The supply current is maximized at 40mA.
Sign in to ask questions about the Zilog Z8018006FSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8018006FSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 8 |
| Speed | 6 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8018006FSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.