8-bit microcontroller operating at a maximum clock frequency of 6 MHz. Features an 8-bit external data bus and a 19-bit address bus. Housed in an 80-terminal PQFP package with a commercial temperature grade, operating between 0°C and 70°C. Includes DMA channels and requires a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V.
Sign in to ask questions about the Zilog Z8018006FSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8018006FSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 19 |
| Bit Size | 8 |
| Speed | 6 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8018006FSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.