The Z8018006PSC is an 8-bit microprocessor with a maximum operating temperature of 70°C. It features a nominal supply voltage of 5V and a maximum supply current of 40mA. The device is packaged in a 64-pin SDIP package with a width of 19.05mm and a length of 57.785mm. The microprocessor operates within a commercial temperature range of 0°C to 70°C.
Sign in to ask questions about the Zilog Z8018006PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8018006PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.785 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 8 |
| Speed | 6 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8018006PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.