8-bit microcontroller operating at a maximum clock frequency of 6 MHz. This integrated circuit features an 8-bit external data bus and a 19-bit address bus, with a total of 68 terminals. Housed in a PQCC68 plastic package, it supports a commercial temperature grade ranging from 0°C to 70°C. The device operates with a nominal supply voltage of 5V, with a maximum supply current of 40mA, and includes DMA channels.
Sign in to ask questions about the Zilog Z8018006VSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8018006VSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 19 |
| Bit Size | 8 |
| Speed | 6 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8018006VSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.