The Z8018010FEC is an 80-pin quad flat pack microprocessor with an 8-bit architecture and a maximum operating speed of 10 MHz. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum supply current of 60 mA. The device is designed for industrial temperature applications, with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The microprocessor is packaged in a QFP80 package with dimensions of 14 by 20 millimeters.
Sign in to ask questions about the Zilog Z8018010FEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8018010FEC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 8 |
| Speed | 10 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8018010FEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.