8-bit microcontroller operating at a maximum clock frequency of 20 MHz. This integrated circuit features 16 I/O lines and DMA channels, with no ADC or DAC capabilities. Housed in a 100-terminal PQFP package (R-PQFP-G100), it offers a commercial temperature grade with a minimum operating temperature of 0°C and a maximum of 70°C. The supply voltage ranges from 4.5V to 5.5V, with a nominal value of 5V, and a maximum supply current of 120mA.
Sign in to ask questions about the Zilog Z8019520FSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8019520FSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8019520FSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.