Zilog Z8021016VSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.