The Zilog Z8038220FSG is a commercial-grade microprocessor with a maximum operating temperature of 70 degrees Celsius. It features a 16-bit architecture with a 20 MHz clock frequency and a 24-bit address bus. The device has a 16-bit external data bus and is available in a 144-pin quad-package format. The Z8038220FSG operates within a supply voltage range of 4.5V to 5.5V and has a nominal supply voltage of 5V. It is suitable for use in commercial temperature environments.
Zilog Z8038220FSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 28 |
| Length | 28 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.