The Z80C3010VSC is a commercial-grade, 44-pin quad serial IO/communication controller IC from Zilog. It operates within a temperature range of 0 to 70°C and is supplied with a nominal voltage of 5V. The device has a maximum supply current of 12mA and a maximum clock frequency of 10MHz. The Z80C3010VSC features an 8-bit external data bus and an 8-bit address bus, making it suitable for various communication protocols. It is packaged in a S-PQCC-J44 package type.
Sign in to ask questions about the Zilog Z80C3010VSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z80C3010VSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z80C3010VSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.