8-bit microcontroller operating at a maximum clock frequency of 6MHz. This CMOS device features an 8-bit external data bus and a 16-bit address bus, with 16 I/O lines available. Encased in an 84-terminal PQCC package (S-PQCC-J84), it supports an industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 100°C. The supply voltage ranges from 4.5V to 5.5V, with a nominal value of 5V, and a maximum supply current of 30mA.
Zilog Z8401306VEC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 6 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.