8-bit microcontroller operating at a maximum clock frequency of 10 MHz. Features an 8-bit external data bus and a 16-bit address bus, with 16 I/O lines. Housed in a 100-terminal, QUAD position PQFP package (JEDEC code R-PQFP-G100), measuring 14mm width and 20mm length. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 100°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V, and a maximum supply current of 50mA.
Sign in to ask questions about the Zilog Z8401510FEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8401510FEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8401510FEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.