The Z84C0006VEC00TR is an 8-bit RISC microprocessor with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 44 terminals and a supply voltage of 5 volts with a maximum supply current of 30 milliamps. The device is packaged in a quad flat package with a JEDEC package code of S-PQCC-J44 and a temperature grade of industrial. It operates at a speed of 6 MHz and is suitable for use in industrial applications.
Sign in to ask questions about the Zilog Z84C0006VEC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z84C0006VEC00TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 8 |
| Speed | 6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C0006VEC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.