8-bit microprocessor operating at a maximum clock frequency of 8 MHz. Features an 8-bit external data bus and a 16-bit address bus. Housed in a 40-terminal, dual in-line package (DIP-40) with a JEDEC package code of R-PDIP-T40. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 100°C. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and has a maximum supply current of 40mA.
Sign in to ask questions about the Zilog Z84C0008PEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z84C0008PEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C0008PEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.