This 8-bit RISC microprocessor features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 44-pin QFP package with a terminal position of quad. The device has a nominal supply voltage of 5 volts and a maximum supply current of 50 milliamps. It is designed for industrial applications and operates at a speed of 10 MHz.
Sign in to ask questions about the Zilog Z84C0010AEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z84C0010AEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 8 |
| Speed | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C0010AEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.