The Z84C1008PEC is a 40-pin dual DMA controller IC from Zilog. It operates within a temperature range of -40°C to 100°C and is powered by a nominal 5V supply voltage. The device has a maximum supply current of 35mA and a clock frequency of up to 8MHz. The Z84C1008PEC features an 8-bit external data bus and a 16-bit address bus. It is packaged in a PDIP-40 package type.
Sign in to ask questions about the Zilog Z84C1008PEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z84C1008PEC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C1008PEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.