The Z84C1008PEG is a 40-pin industrial DMA controller IC from Zilog, operating within a temperature range of -40°C to 100°C. It supports a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device features a 16-bit address bus and an 8-bit external data bus. It has a maximum clock frequency of 8MHz and is designed for use in peripheral IC applications.
Zilog Z84C1008PEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C1008PEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.