The Z84C2006FEC is a 44-pin industrial-grade quad parallel I/O port IC from Zilog. It operates within a temperature range of -40°C to 100°C and has a nominal supply voltage of 5V. The device features 16 I/O lines and an external data bus width of 8 bits. It can handle a maximum supply current of 6mA and a clock frequency of up to 6.17MHz. The IC is packaged in a QFP44 format with dimensions of 10mm x 10mm.
Sign in to ask questions about the Zilog Z84C2006FEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z84C2006FEC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6.17 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C2006FEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.