The Z84C2006VEG is a quad parallel I/O port IC with 16 I/O lines, operating at a maximum clock frequency of 6.17 MHz. It is designed for industrial temperature grade applications, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is supplied with a nominal voltage of 5V, a minimum supply voltage of 4.5V, and a maximum supply voltage of 5.5V, with a maximum supply current of 6mA. The IC is available in a 44-pin QCCJ package.
Sign in to ask questions about the Zilog Z84C2006VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z84C2006VEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6.17 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Bit Size | 8 |
| Speed | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C2006VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.