The Z84C3006VEG is an 8-bit real-time clock timer IC with 44 terminals in a QCCJ package. It operates over an industrial temperature range of -40°C to 100°C. The device has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The maximum supply current is 8mA. The IC has a clock frequency of up to 6.17 MHz and supports an 8-bit external data bus width.
Zilog Z84C3006VEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Clock Frequency-Max | 6.17 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Bit Size | 8 |
| Speed | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C3006VEG to view detailed technical specifications.
No datasheet is available for this part.