The Z84C3010FEG is a 44-pin quad flat pack industrial temperature 8-bit programmable timer from Zilog. It operates over a temperature range of -40 to 100 degrees Celsius and has a supply voltage of 4.5 to 5.5 volts. The device has 8 bits of data bus width and a maximum clock frequency of 10 MHz. It is a type of uP/s/uC/peripheral ICs, specifically a timer and programmable IC.
Sign in to ask questions about the Zilog Z84C3010FEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z84C3010FEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C3010FEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.