The Z84C3010VEG is a 44-pin industrial quad timer IC from Zilog, operating within a temperature range of -40 to 100 degrees Celsius. It features a supply voltage of 4.5 to 5.5 volts and a maximum supply current of 50mA. The device has an 8-bit architecture and an external data bus width of 8 bits, with a maximum clock frequency of 10 MHz. It is packaged in the S-PQCC-J44 package type.
Sign in to ask questions about the Zilog Z84C3010VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z84C3010VEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Bit Size | 8 |
| Speed | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C3010VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.