The Z84C9008VEG is a quad SPI/I2C bridge microcontroller with 84 terminals, operating within a -40°C to 100°C temperature range. It has a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device features a maximum clock frequency of 8MHz and supports 8-bit external data bus and 4-bit address bus widths. It is packaged in a QCCJ, LDCC84,1.2SQ package type.
Sign in to ask questions about the Zilog Z84C9008VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z84C9008VEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C9008VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.