The Z84C9008VSC is a quad UART I/O IC from Zilog, featuring 8-bit data bus width and 4-bit address bus width. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a voltage of 4.5 to 5.5V. The IC has a maximum clock frequency of 8MHz and supports 24 I/O lines. It is available in an 84-pin QCCJ package.
Sign in to ask questions about the Zilog Z84C9008VSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z84C9008VSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C9008VSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.