This 100-pin quad flat pack microcontroller operates within a temperature range of 0 to 70°C. It has a supply voltage of 4.5 to 5.5V and a maximum clock frequency of 10 MHz. The device features 24 I/O lines, an 8-bit external data bus, and a 4-bit address bus. It is a commercial-grade product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z84C9010ASC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Clock Frequency-Max | 10 |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C9010ASC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.