The Z8523008VEG is a 44-pin quad serial IO/communication controller IC from Zilog. It operates within an industrial temperature range of -40°C to 100°C. The device requires a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The maximum supply current is 10mA. The IC supports a clock frequency of up to 8MHz. It is available in a QCCJ, LDCC44, or .7SQ package type.
Sign in to ask questions about the Zilog Z8523008VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8523008VEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8523008VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.