The Z8523016PSC is a commercial-grade, 40-pin DIP package dual serial communication controller from Zilog. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device can handle a maximum supply current of 15mA and supports a clock frequency of up to 16MHz. It features an 8-bit external data bus and a 1-bit address bus, making it suitable for various serial communication applications.
Sign in to ask questions about the Zilog Z8523016PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8523016PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8523016PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.