Serial IO/Communication Controller IC featuring 2 channels with a maximum data rate of 4.096 Mbps. This device operates with a maximum clock frequency of 16.384 MHz and supports an 8-bit external data bus. Designed for commercial temperature grades, it functions within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. The component is housed in a 44-terminal PQCC package with a JEDEC code of S-PQCC-J44, measuring 16.585mm in both width and length.
Sign in to ask questions about the Zilog Z8523016VSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8523016VSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.384 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8523016VSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.