Industrial temperature grade serial IO/communication controller featuring 2 channels for serial communication. This integrated circuit operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V, and has a maximum supply current of 3mA. The device is housed in a 44-terminal PQCC package with a JEDEC code of S-PQCC-J44, measuring 16.585mm in both width and length. It supports an 8-bit external data bus and is designed for a wide operating temperature range from -40°C to 100°C.
Sign in to ask questions about the Zilog Z8523L08VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8523L08VEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8523L08VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.