Industrial temperature grade serial I/O and communication controller featuring 2 channels with a maximum data rate of 4.1 Mbps. This multi-protocol controller operates with a maximum clock frequency of 16.384 MHz and supports an 8-bit external data bus. Housed in a 44-terminal PQCC package, it offers a supply voltage range of 4.5V to 5.5V with a nominal 5V, and a maximum supply current of 12mA. Operating temperature range spans from -40°C to 100°C.
Sign in to ask questions about the Zilog Z85C3008VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z85C3008VEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.384 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z85C3008VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.