The Z85C3008VSC is a commercial-grade, 44-pin quad flat package (QCCJ) serial IO/communication controller IC. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 12mA. The device supports a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V to 5.5V, respectively. It can handle a maximum clock frequency of 8MHz and features an 8-bit external data bus and a 1-bit address bus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z85C3008VSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z85C3008VSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.