Serial IO/Communication Controller, a multi-protocol interface IC featuring two channels with a maximum data rate of 4.1 Mbps. This 44-terminal, PQCC44 packaged component operates within a commercial temperature range of 0°C to 70°C. It supports an 8-bit external data bus and a 1-bit address bus, with a maximum clock frequency of 10 MHz. Designed for 5V nominal supply voltage (4.5V to 5.5V), it draws a maximum supply current of 12mA.
Sign in to ask questions about the Zilog Z85C3010VSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z85C3010VSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z85C3010VSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.