Serial IO/Communication Controller, Multi Protocol IC featuring 2 channels with a maximum data rate of 4.1 Mbps. This interface IC operates with a maximum clock frequency of 16 MHz, supporting an 8-bit external data bus and a 1-bit address bus. Designed for commercial temperature grades, it functions within a 0°C to 70°C range and requires a nominal 5V supply voltage (4.5V to 5.5V). The component is housed in a 44-terminal, quad-positioned PQCC44 plastic package.
Sign in to ask questions about the Zilog Z85C3016VSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z85C3016VSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z85C3016VSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.