The Z8601720ASC is a 100-pin quad flat pack bus controller IC from Zilog. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. It can handle a maximum supply current of 5mA. The IC supports a 16-bit external data bus and an 11-bit address bus, with a maximum clock frequency of 20MHz.
Sign in to ask questions about the Zilog Z8601720ASC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8601720ASC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
| External Data Bus Width | 16 |
| Address Bus Width | 11 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8601720ASC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.