This commercial-grade IC is designed for use in a variety of applications. It features 18 terminals and a DIP package. The operating temperature range is 0 to 70°C. The supply voltage is between 4.75 and 5.25 volts, with a maximum supply current of 30 milliamps. The IC is available in a 7.62 by 22.86mm package.
Sign in to ask questions about the Zilog Z8612912PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8612912PSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 30 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8612912PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.