The Z8623012PSG is a commercial-grade specialized IC with 18 terminals, operating between 0 and 70 degrees Celsius. It has a maximum supply voltage of 5.25V and a maximum supply current of 30mA. The IC is packaged in a 7.62mm wide, 22.86mm long DIP package with a PDIP-18 JEDEC code. It is designed for commercial temperature grade applications.
Sign in to ask questions about the Zilog Z8623012PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8623012PSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 30 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8623012PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.