8-bit microcontroller featuring a 12 MHz clock frequency and 24 I/O lines. This integrated circuit offers an 8-bit external data bus and a 16-bit address bus, with MROM programmability. Operating within an industrial temperature range of -40°C to 105°C, it requires a supply voltage between 3V and 5.5V. The component is housed in a 28-terminal, dual-in-line package (DIP-28) with a JEDEC package code of R-PDIP-T28.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z8623312PEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.96 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8623312PEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.