Industrial-grade 8-bit microcontroller operating at a maximum clock frequency of 12 MHz. Features 8192 words of MROM and 236 bytes of RAM, with an 8-bit external data bus and 16-bit address bus. This microcontroller offers 32 I/O lines and is housed in a 44-terminal PQFP package (S-PQFP-G44) with dimensions of 10x10mm. Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 5V (3V to 5.5V).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z8624312FEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z8624312FEC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 236 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8624312FEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.