8-bit microcontroller featuring an 8192-word OTPROM and 236 bytes of RAM. Operates at a maximum clock frequency of 12MHz with an 8-bit external data bus and a 12-bit address bus. Housed in a 44-terminal PQFP package with a JEDEC code of S-PQFP-G44, measuring 10x10mm. Designed for industrial temperature ranges from -40°C to 105°C, with a nominal supply voltage of 5V. Includes 32 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z8674312FEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 236 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8674312FEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.