8-bit microcontroller featuring an 8000-word MROM and 236 bytes of RAM, operating at a maximum clock frequency of 12MHz. This CMOS device offers 32 I/O lines and an 8-bit external data bus with a 16-bit address bus. Packaged in a 44-terminal PQFP with a JEDEC code of S-PQFP-G44, it supports an industrial temperature grade from -40°C to 105°C and operates with a nominal supply voltage of 5V.
Zilog Z86C2112FEC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 8000 |
| RAM (bytes) | 236 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86C2112FEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.