8-bit microcontroller featuring a Z8 CPU core, operating at a maximum clock frequency of 16MHz. This CMOS device offers 16,000 words of MROM and 236 bytes of RAM, with 32 I/O lines. It supports an 8-bit external data bus and a 16-bit address bus, operating within a 3V to 5.5V supply voltage range. Packaged in a 44-terminal PQCC with an industrial temperature grade, it has a maximum operating temperature of 105°C.
Zilog Z86C6116VEC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 16000 |
| RAM (bytes) | 236 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86C6116VEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.