8-bit microcontroller featuring a Z8 CPU core operating at a maximum clock frequency of 16MHz. This CMOS device offers 4096 words of MROM and 256 bytes of RAM, with 17 I/O lines, PWM, ADC, and DAC capabilities. Packaged in a 28-terminal PDIP with a temperature grade of INDUSTRIAL, it operates from 3V to 5.5V supply voltage and has a maximum supply current of 25mA. The component is designed for dual terminal positioning within a plastic DIP-28 package.
Zilog Z86C8416PEC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.96 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86C8416PEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.