8-Bit Microcontroller featuring a Z8 CPU core, operating at a maximum clock frequency of 8MHz. This CMOS device offers 1000 words of OTPROM and 124 bytes of RAM. It includes 14 I/O lines and is housed in an 18-terminal PDIP package. Designed for commercial temperature ranges (0°C to 70°C), it operates with a nominal supply voltage of 5V, within a range of 4.5V to 5.5V, and has a maximum supply current of 11mA.
Sign in to ask questions about the Zilog Z86E0408PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z86E0408PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 1000 |
| RAM (bytes) | 124 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86E0408PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.