8-bit microcontroller featuring a 16 MHz clock frequency and 8192 words of OTPROM. This commercial temperature grade integrated circuit offers 236 bytes of RAM and 24 I/O lines. Housed in a 28-terminal PDIP package (R-PDIP-T28), it operates within a supply voltage range of 4.5V to 5.5V, with a nominal 5V supply. Maximum operating temperature is 70°C, with a minimum of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z86E133PZ016SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.96 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 236 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86E133PZ016SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.