8-bit CMOS microcontroller featuring a Z8 CPU core operating at a maximum clock frequency of 16MHz. This device offers 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes 4096 words of OTPROM and 236 bytes of RAM. Packaged in a 44-terminal PQFP with a JEDEC code of S-PQFP-G44, it operates within a commercial temperature range of 0°C to 70°C and supports supply voltages from 3.5V to 5.5V.
Sign in to ask questions about the Zilog Z86E4016FSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z86E4016FSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 236 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86E4016FSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.