8-bit CMOS microcontroller featuring a 16MHz clock frequency and 32 I/O lines. This device offers 16-bit address bus width and an 8-bit external data bus. It operates within a commercial temperature grade from 0°C to 70°C, with a supply voltage range of 3.5V to 5.5V. The microcontroller is housed in a 44-terminal PQFP package (S-PQFP-G44) with a maximum supply current of 25mA. It includes OTPROM for program storage.
Sign in to ask questions about the Zilog Z86E4016FSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z86E4016FSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zilog Z86E4016FSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.