Industrial-grade 8-bit microcontroller featuring a Z8 CPU core operating at a maximum clock frequency of 12MHz. This CMOS integrated circuit offers 4096 words of OTPROM and 236 bytes of RAM, with 32 I/O lines and an 8-bit external data bus. Housed in a 44-terminal PQFP package (S-PQFP-G44), it operates within an industrial temperature range of -40°C to 105°C and supports a nominal supply voltage of 5V.
Zilog Z86E4312FEC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 236 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86E4312FEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.