8-bit microcontroller featuring OTPROM technology and a maximum clock frequency of 16 MHz. This PQCC44 packaged integrated circuit offers 31 I/O lines and operates within a commercial temperature range of 0°C to 70°C. It requires a nominal supply voltage of 4V, with a range of 3V to 5.5V, and has a maximum supply current of 15mA. The device is housed in a 44-terminal plastic package with a JEDEC code of S-PQCC-J44.
Zilog Z86E7216VSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86E7216VSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.