8-Bit Microcontroller, featuring a Z8 CPU core operating at up to 8.26MHz. This CMOS device offers 2000 words of MROM and 128 bytes of RAM, with 14 I/O lines. Packaged in an 18-terminal PDIP (R-PDIP-T18) with dual terminal positions, it operates within a commercial temperature range of 0°C to 70°C. Supply voltage ranges from 2V to 3.9V, with a nominal of 3V and a maximum supply current of 15mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z86L7008PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.9 |
| Clock Frequency-Max | 8.26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 2000 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86L7008PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.