8-bit microcontroller featuring a Z8 CPU core, operating at a maximum clock frequency of 8.26MHz. This CMOS integrated circuit offers 2000 words of MROM and 128 bytes of RAM. It includes 14 I/O lines and operates within a commercial temperature range of 0°C to 70°C. Supplied in an 18-terminal SOIC package, it requires a supply voltage between 2V and 3.9V, with a nominal voltage of 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zilog Z86L7008SSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.9 |
| Clock Frequency-Max | 8.26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 2000 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86L7008SSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.