The Z88C0020VSC microcontroller features 68 terminals in a quad flat package, with a commercial temperature grade operating range of 0 to 70 degrees Celsius. It has 8-bit architecture and 272 bytes of RAM, with no ROM programmability. The device is available in a QCCJ, LDCC68,1.0SQ package type.
Sign in to ask questions about the Zilog Z88C0020VSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z88C0020VSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | N/A |
| ROM (words) | 0 |
| RAM (bytes) | 272 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z88C0020VSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.